Panasonic ERJ3EK 11.8Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

Stock information currently inaccessible
RS Stock No.:
105-1571
Mfr. Part No.:
ERJ3EKF11R8V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

11.8Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

ERJ3EK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy