Panasonic 30mΩ, 0612 (1632M) Thick Film SMD Resistor ±1% 1W - ERJB2CFR03V

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 500)

£77.00

(exc. VAT)

£92.40

(inc. VAT)

RS Stock No.:
104-4926
Mfr. Part No.:
ERJB2CFR03V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

30mΩ

Technology

Thick Film

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

0 → +200ppm/°C

Series

ERJB2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy