TE Connectivity CRGSP 0 Ω, 1206 Thick Film Surface Mount Fixed Resistor 0.01 Surface Mount 0.25 W - CRGSP1206FZR
- RS Stock No.:
- 839-171
- Mfr. Part No.:
- CRGSP1206FZR
- Brand:
- TE Connectivity
Image representative of range
Get a bulk buy discount
Add 25000 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£145.00
(exc. VAT)
£175.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | £0.029 | £145.00 | - |
| 25000 + | £0.027 | £135.00 | 6% |
*price indicative
- RS Stock No.:
- 839-171
- Mfr. Part No.:
- CRGSP1206FZR
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 0Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.01 | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | BYPASS | |
| Automotive Standard | AEC-Q200 | |
| Series | CRGSP | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.1mm | |
| Width | 1.55mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Pad | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 0Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 0.01 | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Mount Type Surface Mount | ||
Temperature Coefficient BYPASS | ||
Automotive Standard AEC-Q200 | ||
Series CRGSP | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.1mm | ||
Width 1.55mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder Pad | ||
Height 550μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Thick Film Resistor is engineered for extreme reliability in harsh environments prone to sulphur contamination. This automotive-grade component features a rugged construction that prevents corrosion-induced failure while providing exceptional stability and a long operational life in demanding industrial circuits.
High Pulse handling safely absorbs voltage spikes
AEC-Q200 qualified for automotive reliability
Compatible with reflow and wave soldering processes
Tight tolerances and low temperature coefficients
Superior anti-sulphur resistance, preventing failure due to sulphur-induced corrosion
Related links
- TE Connectivity CRGSP 0 Ω, 0805 Thick Film Surface Mount Fixed Resistor 0.01 Surface Mount 0.13 W - CRGSP0805FZR
- TE Connectivity CRGSP 0 Ω, 0201 Thick Film Surface Mount Fixed Resistor 0.01 Surface Mount 0.05 W - CRGSP0201FZR
- TE Connectivity CRGSP 0 Ω, 0603 Thick Film Surface Mount Fixed Resistor 0.01 Surface Mount 0.1 W - CRGSP0603FZR
- TE Connectivity CRGSP 4.7 Ω, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F4R7
- Arcol Ohmite FCSL 0.05 Ω, 1608 Resistive Fixed Resistor 0.01 0.25 W - FC4L16R050FER
- TE Connectivity CRGSP 470 kΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F470K
- TE Connectivity CRGSP 100 kΩ, 0201 Thin-Film Technology Surface Mount Fixed Resistor 0.01 SMD 0.05 W - CRGSP0201F100K
- TE Connectivity CRGSP 7.5 kΩ, 0201 Thin-Film Technology Surface Mount Fixed Resistor 0.01 SMD 0.05 W - CRGSP0201F7K5
