TE Connectivity CRGSP 1 kΩ, 0201 Thin-Film Technology Surface Mount Fixed Resistor 0.01 SMD 0.05 W - CRGSP0201F1K0
- RS Stock No.:
- 839-149
- Mfr. Part No.:
- CRGSP0201F1K0
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 box of 30000 units)*
£390.00
(exc. VAT)
£480.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 30000 + | £0.013 | £390.00 |
*price indicative
- RS Stock No.:
- 839-149
- Mfr. Part No.:
- CRGSP0201F1K0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thin-Film Technology | |
| Package/Case | 0201 | |
| Tolerance | 0.01 | |
| Packaging | Reel and Tape | |
| Voltage | 25V | |
| Power Rating | 0.05W | |
| Mount Type | SMD | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRGSP | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 300μm | |
| Termination Style | Surface Mount | |
| Height | 230μm | |
| Length | 600μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thin-Film Technology | ||
Package/Case 0201 | ||
Tolerance 0.01 | ||
Packaging Reel and Tape | ||
Voltage 25V | ||
Power Rating 0.05W | ||
Mount Type SMD | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRGSP | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 300μm | ||
Termination Style Surface Mount | ||
Height 230μm | ||
Length 600μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
The TE Connectivity Thick Film Resistor is engineered for extreme reliability in harsh environments prone to sulphur contamination. This automotive-grade component features a rugged construction that prevents corrosion-induced failure while providing exceptional stability and a long operational life in demanding industrial circuits.
High Pulse handling safely absorbs voltage spikes
AEC-Q200 qualified for automotive reliability
Compatible with reflow and wave soldering processes
Tight tolerances and low temperature coefficients
Superior anti-sulphur resistance, preventing failure due to sulphur-induced corrosion
Related links
- TE Connectivity CRGSP 7.5 kΩ, 0201 Thin-Film Technology Surface Mount Fixed Resistor 0.01 SMD 0.05 W - CRGSP0201F7K5
- TE Connectivity CRGSP 100 kΩ, 0201 Thin-Film Technology Surface Mount Fixed Resistor 0.01 SMD 0.05 W - CRGSP0201F100K
- TE Connectivity CRGSP 20 kΩ, 0201 Thin-Film Technology Surface Mount Fixed Resistor 0.01 SMD 0.05 W - CRGSP0201F20K
- TE Connectivity CRGSP 49.9 Ω, 0201 Thin-Film Technology Surface Mount Fixed Resistor 0.01 SMD 0.05 W - CRGSP0201F49R9
- TE Connectivity CRGSP 100 Ω, 0201 Thin-Film Technology Surface Mount Fixed Resistor 0.01 SMD 0.05 W - CRGSP0201F100R
- TE Connectivity CRGSP 2 kΩ, 0201 Thin-Film Technology Surface Mount Fixed Resistor 0.01 SMD 0.05 W - CRGSP0201F2K0
- TE Connectivity CRGSP 1 MΩ, 0201 Thin-Film Technology Surface Mount Fixed Resistor 0.01 SMD 0.05 W - CRGSP0201F1M0
- TE Connectivity CRGSP 200 kΩ, 0201 Thin-Film Technology Surface Mount Fixed Resistor 0.01 SMD 0.05 W - CRGSP0201F200K
