Panasonic ERJPC6 1200000 Ω, 0805 Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.25 W - ERJPC6D1204V

Bulk discount available
View bulk pricing options

Subtotal (10 units, on tapes of 10)*

£0.50

(exc. VAT)

£0.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 240£0.05£0.50
250 - 990£0.043£0.43
1000 - 4990£0.032£0.32
5000 +£0.023£0.23

*price indicative

Packaging Options:
RS Stock No.:
790-151
Mfr. Part No.:
ERJPC6D1204V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1200000Ω

Product Type

Thick Film Resistor

Technology

Thick Film Resistor

Resistor Type

Thick Film

Package/Case

0805

Packaging

Punched Carrier Taping 4 mm Pitch 5000 pcs

Tolerance

±0.5 %

Voltage

150V

Power Rating

0.25W

Mount Type

Surface

Temperature Coefficient

±25 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

ERJPC6

Maximum Operating Temperature

155°C

Height

0.6mm

Standards/Approvals

JIS C 5201-8

Width

1.25mm

Termination Style

SMD

Length

2mm

COO (Country of Origin):
JP
The Panasonic ERJ PC6 series offer high-precision thick-film resistors with excellent stability, low TCR, and reliable performance, meeting IEC and AEC-Q200 standards. They provide eco-friendly, lead-free options suitable for demanding applications.

±0.2% resistance change stability

Power ratings of 0.25 W

AEC-Q200, IEC 60115-8 and JIS C 5201-8 compliant

RoHS compliant

0805 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy