Panasonic ERJPC3 60400 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.2 W - ERJPC3B6042V
- RS Stock No.:
- 789-134
- Mfr. Part No.:
- ERJPC3B6042V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 10 units)*
£0.44
(exc. VAT)
£0.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 240 | £0.044 | £0.44 |
| 250 - 990 | £0.038 | £0.38 |
| 1000 - 4990 | £0.028 | £0.28 |
| 5000 - 9990 | £0.021 | £0.21 |
| 10000 + | £0.02 | £0.20 |
*price indicative
- RS Stock No.:
- 789-134
- Mfr. Part No.:
- ERJPC3B6042V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 60400Ω | |
| Product Type | Thick Film Resistor | |
| Technology | Thick Film Resistor | |
| Resistor Type | Precision Thick Film | |
| Package/Case | Tape & Reel | |
| Packaging | 5000 pieces | |
| Tolerance | ±0.1 to 0.5 % | |
| Voltage | 100V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±25 x 10⁻⁶ /K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJPC3 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Wraparound | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 60400Ω | ||
Product Type Thick Film Resistor | ||
Technology Thick Film Resistor | ||
Resistor Type Precision Thick Film | ||
Package/Case Tape & Reel | ||
Packaging 5000 pieces | ||
Tolerance ±0.1 to 0.5 % | ||
Voltage 100V | ||
Power Rating 0.2W | ||
Temperature Coefficient ±25 x 10⁻⁶ /K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ERJPC3 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Wraparound | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | ||
Width 0.8mm | ||
- COO (Country of Origin):
- JP
The Panasonic ERJ PC3 series offer high-precision thick-film resistors with excellent stability, low TCR, and reliable performance, meeting IEC and AEC-Q200 standards. They provide eco-friendly, lead-free options suitable for demanding applications.
±0.2% resistance change stability
Power ratings of 0.20 W
AEC-Q200, IEC 60115-8 and JIS C 5201-8 compliant
RoHS compliant
0603 package
Related links
- Panasonic ERJPC3 130000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.2 W -
- Panasonic ERJPC3 412000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.2 W -
- Panasonic ERJPC3 127000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.2 W -
- Panasonic ERJPC3 499000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.2 W -
- Panasonic ERJPC3 390000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.2 W -
- Panasonic ERJPC3 732000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.2 W -
- Panasonic ERJPC3 910000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.2 W -
- Panasonic ERJPC3 180000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 to 0.5 % Surface 0.2 W -
