TE Connectivity CRGP 220 Ω, 2010 Thick Film Precision Resistor 1 % Surface 1.25 W - 1-2176330-7
- RS Stock No.:
- 786-564
- Mfr. Part No.:
- 1-2176330-7
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 4000 units)*
£516.00
(exc. VAT)
£620.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.129 | £516.00 |
*price indicative
- RS Stock No.:
- 786-564
- Mfr. Part No.:
- 1-2176330-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Precision Resistor | |
| Resistance | 220Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 2010 | |
| Packaging | Embossed Tape | |
| Tolerance | 1 % | |
| Power Rating | 1.25W | |
| Voltage | 400V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | CRGP | |
| Maximum Operating Temperature | 155°C | |
| Length | 5mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Precision Resistor | ||
Resistance 220Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 2010 | ||
Packaging Embossed Tape | ||
Tolerance 1 % | ||
Power Rating 1.25W | ||
Voltage 400V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series CRGP | ||
Maximum Operating Temperature 155°C | ||
Length 5mm | ||
Termination Style Solder | ||
Height 550μm | ||
Width 2.5mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TH
The TE Connectivity SMD Precision Pulse Thick Film Chip Resistor offers exceptional reliability for demanding applications, providing dependable performance in electronic circuitry while ensuring minimal resistance change under varying conditions.
Small size and light weight facilitate easy placement in space-constrained applications
Suitable for both wave and reflow soldering techniques for versatile integration
AEC-Q200 qualified, ensuring compliance with automotive standards
Available in multiple power ratings and resistance values, accommodating diverse design needs
Related links
- TE Connectivity CRGP 56 Ω, 2010 Thick Film Precision Resistor 1 % Surface 1.25 W - 1-2176330-0
- TE Connectivity CRGP 470 Ω, 2010 Thick Film Precision Resistor 1 % Surface 1.25 W - 2-2176330-1
- TE Connectivity CRGP 270 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F270R
- TE Connectivity CRGP 22 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F22R
- TE Connectivity CRGP 68 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F68R
- TE Connectivity CRGP 2.7 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F2K7
- TE Connectivity CRGP 56 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F56R
- TE Connectivity CRGP 470 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F470K
