Panasonic ERJ6EN 2100 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.125 W - ERJ6ENF2212V
- RS Stock No.:
- 785-196
- Mfr. Part No.:
- ERJ6ENF2212V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£0.14
(exc. VAT)
£0.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 240 | £0.014 | £0.14 |
| 250 - 990 | £0.012 | £0.12 |
| 1000 - 4990 | £0.009 | £0.09 |
| 5000 + | £0.006 | £0.06 |
*price indicative
- RS Stock No.:
- 785-196
- Mfr. Part No.:
- ERJ6ENF2212V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 2100Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film Resistor | |
| Package/Case | Tape & Reel | |
| Packaging | Punched Carrier Taping 4 mm Pitch 5000 pcs | |
| Tolerance | ±1 % | |
| Power Rating | 0.125W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 x 10-6/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6EN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | |
| Length | 2mm | |
| Termination Style | Wraparound | |
| Width | 1.25mm | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 2100Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film Resistor | ||
Package/Case Tape & Reel | ||
Packaging Punched Carrier Taping 4 mm Pitch 5000 pcs | ||
Tolerance ±1 % | ||
Power Rating 0.125W | ||
Voltage 150V | ||
Temperature Coefficient ±100 x 10-6/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6EN | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | ||
Length 2mm | ||
Termination Style Wraparound | ||
Width 1.25mm | ||
Height 0.6mm | ||
- COO (Country of Origin):
- CN
The Panasonic Precision Thick Film Chip Resistors are a range of electronic components engineered with a metal glaze thick film resistive element designed for high reliability in general electronic equipment applications.
High reliability with metal glaze thick film resistive element
Compatible with placement machines via taping packaging
Suitable for both reflow and flow soldering
Related links
- Panasonic ERJ6EN 200 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.125 W - ERJ6ENF1201V
- Panasonic ERJ6EN 75 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.125 W - ERJ6ENF75R0V
- Panasonic ERJ6EN 50 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.125 W - ERJ6ENF1500V
- Panasonic ERJ6EN 6000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.125 W - ERJ6ENF1602V
- Panasonic ERJ6EN 47 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.125 W - ERJ6ENF47R0V
- Panasonic ERJ6EN 20000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.125 W - ERJ6ENF2203V
- Panasonic ERJ6EN 3000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.125 W - ERJ6ENF3302V
- Panasonic ERJ6EN 7000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.125 W - ERJ6ENF2702V


