Panasonic ERA8A 60.4 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.25 W - ERA8AEB60R4V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£2.70

(exc. VAT)

£3.20

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 5,000 left, shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90£0.27£2.70
100 - 240£0.237£2.37
250 - 990£0.215£2.15
1000 - 4990£0.184£1.84
5000 +£0.173£1.73

*price indicative

Packaging Options:
RS Stock No.:
785-127
Mfr. Part No.:
ERA8AEB60R4V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Fixed Resistor

Resistance

60.4Ω

Resistor Type

Thin Film Resistor

Technology

Resistive

Package/Case

Tape & Reel

Tolerance

±0.1 %

Packaging

Punched Carrier Taping 4 mm Pitch 5000 pcs

Voltage

150V

Power Rating

0.25W

Mount Type

Surface

Temperature Coefficient

±25 x 10-6/K

Automotive Standard

AEC-Q200 Grade 0

Series

ERA8A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Height

600μm

Length

3.2mm

Termination Style

Wraparound

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2133C

COO (Country of Origin):
JP
The Panasonic Thin Film Chip Resistors are a range of metal film chip resistors with high reliability that are stable at high temperature and humidity conditions, specifically rated for 85 degrees Celsius and 85 percent RH.

Category temperature range of minus 55 degrees Celsius to Plus 155 degrees Celsius

Resistance tolerance ranges from plus/minus 0.05 percent to plus/minus 0.5 percent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy