Vishay CRCW 100 kΩ, 0201 Metal Glaze Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW0201100KFKED

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

£4.10

(exc. VAT)

£4.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 200£0.041£4.10
300 - 400£0.037£3.70
500 - 900£0.033£3.30
1000 - 4900£0.03£3.00
5000 +£0.026£2.60

*price indicative

RS Stock No.:
782-957
Mfr. Part No.:
CRCW0201100KFKED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100kΩ

Product Type

Thick Film Resistor

Resistor Type

Thick Film

Technology

Metal Glaze

Package/Case

0201

Tolerance

±1 %

Power Rating

0.05W

Voltage

30V

Mount Type

Surface Mount

Temperature Coefficient

100 ppm/K

Automotive Standard

No

Series

CRCW

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

230μm

Standards/Approvals

RoHS

Width

300μm

Length

600μm

COO (Country of Origin):
MY
The Vishay Thick film chip resistor offers reliable performance in commercial electronic applications, designed to deliver precise resistance values while ensuring compatibility with both lead-containing and lead-free solder processes.

High volume product suitable for commercial applications

Pure tin solder contacts provide compatibility with different soldering processes

Metal glaze on high-quality ceramic ensures durability

Operates effectively across a temperature range of -55 to +155 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy