Vishay CRCW 10 kΩ, 0201 Metal Glaze Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW020110K0FKED
- RS Stock No.:
- 782-955
- Mfr. Part No.:
- CRCW020110K0FKED
- Brand:
- Vishay
Get a bulk buy discount
Add 300 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£4.60
(exc. VAT)
£5.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 200 | £0.046 | £4.60 | - |
| 300 - 400 | £0.041 | £4.10 | 10% |
| 500 - 900 | £0.036 | £3.60 | 21% |
| 1000 - 4900 | £0.031 | £3.10 | 32% |
| 5000 + | £0.026 | £2.60 | 43% |
*price indicative
- RS Stock No.:
- 782-955
- Mfr. Part No.:
- CRCW020110K0FKED
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thick Film Resistor | |
| Resistance | 10kΩ | |
| Technology | Metal Glaze | |
| Resistor Type | Thick Film | |
| Package/Case | 0201 | |
| Tolerance | ±1 % | |
| Power Rating | 0.05W | |
| Voltage | 30V | |
| Temperature Coefficient | 100 ppm/K | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Height | 230μm | |
| Width | 300μm | |
| Standards/Approvals | RoHS | |
| Length | 600μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thick Film Resistor | ||
Resistance 10kΩ | ||
Technology Metal Glaze | ||
Resistor Type Thick Film | ||
Package/Case 0201 | ||
Tolerance ±1 % | ||
Power Rating 0.05W | ||
Voltage 30V | ||
Temperature Coefficient 100 ppm/K | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Height 230μm | ||
Width 300μm | ||
Standards/Approvals RoHS | ||
Length 600μm | ||
- COO (Country of Origin):
- MY
The Vishay Thick film chip resistors provide high precision and stability in various electronic applications, making them suitable for commercial and industrial uses.
Pure tin solder contacts ensure compatibility with both lead and lead-free soldering processes
High-quality ceramic material enhances durability and reliability
Wide resistance range from 1Ω to 10MΩ accommodates diverse circuit requirements
Power rating of 0.05W at 70°C offers robust performance across varying thermal conditions
Related links
- Vishay CRCW 1 kΩ, 0201 Metal Glaze Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW02011K00FKED
- Vishay CRCW 100 kΩ, 0201 Metal Glaze Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW0201100KFKED
- Vishay CRCW 0 Ω, 0201 Metal Glaze Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW02010000Z0ED
- Vishay CRCW0201 1 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW0201110RFNEDAT
- TE Connectivity CRGSP 0 Ω, 0201 Thick Film Surface Mount Fixed Resistor 0.01 Surface Mount 0.05 W - CRGSP0201FZR
- Vishay CRCW0201 10 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW020110R0FNEDAT
- Vishay CRCW0201 1 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW02011K00FNEDAT
- Vishay CRCW0201 200 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW0201200KFNEDAT
