Vishay CRCW04 240 Ω, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW0402240RFKED

Image representative of range

Get a bulk buy discount

Add 300 more to save 10%

View bulk pricing options

Subtotal (1 tape of 100 units)*

£1.00

(exc. VAT)

£1.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 200£0.01£1.00-
300 - 400£0.009£0.9010%
500 - 900£0.008£0.8020%
1000 - 4900£0.007£0.7030%
5000 +£0.005£0.5050%

*price indicative

RS Stock No.:
782-949
Mfr. Part No.:
CRCW0402240RFKED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thick Film Resistor

Resistance

240Ω

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0402

Tolerance

±1%

Packaging

Tape & Reel

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±100 ppm/K

Mount Type

Surface Mount

Automotive Standard

AEC-Q200

Series

CRCW04

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

350μm

Standards/Approvals

RoHS

Width

500μm

Length

1mm

COO (Country of Origin):
IL
The Vishay Resistor is a high-reliability chip component, designed for various electronic applications requiring stability and precision, featuring a wide resistance range and excellent temperature tolerance.

Stability at different environmental conditions with ΔR/R ≤ 1%

Rated power dissipation of 0.10 W, ensuring efficient operation

Temperature coefficient of ± 100 ppm/K, promoting precise performance

AEC-Q200 qualified for automotive applications, enhancing reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy