Vishay CRCW04 4.7 kΩ, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW04024K70JNED
- RS Stock No.:
- 782-947
- Mfr. Part No.:
- CRCW04024K70JNED
- Brand:
- Vishay
Image representative of range
Get a bulk buy discount
Add 300 more to save £0.30
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£1.00
(exc. VAT)
£1.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 200 | £0.01 | £1.00 | - |
| 300 - 400 | £0.009 | £0.90 | £0.30 |
| 500 - 900 | £0.007 | £0.70 | £1.50 |
| 1000 - 4900 | £0.006 | £0.60 | £4.00 |
| 5000 + | £0.004 | £0.40 | £30.00 |
*price indicative
- RS Stock No.:
- 782-947
- Mfr. Part No.:
- CRCW04024K70JNED
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thick Film Resistor | |
| Resistance | 4.7kΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1% | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±200 ppm/K | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW04 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thick Film Resistor | ||
Resistance 4.7kΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1% | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient ±200 ppm/K | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Series CRCW04 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
- COO (Country of Origin):
- IL
The Vishay Resistor offers reliable performance and stability in Compact dimensions, tailored for various electronic applications. It is designed specifically to handle high reliability demands while ensuring precision in resistance values.
AEC-Q200 qualified, ensuring automotive-grade reliability
Temperature coefficient of ±100 ppm/K for superior stability
Resistance range from 1 Ω to 10 MΩ, accommodating diverse requirements
Rated dissipation capacity of 0.063 W for effective power management
Related links
- Vishay CRCW04 10 kΩ, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW040210K0FKTD
- Vishay CRCW04 49.9 Ω, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW040249R9FKED
- Vishay CRCW04 240 Ω, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW0402240RFKED
- Vishay CRCW04 1 Ω, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW04021R00FKED
- Vishay CRCW04 0 Ω, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW04020000Z0EDC
- Vishay CRCW04 10 kΩ, 0402 Thick Film Thick Film Resistor ±1% Surface Mount 0.06 W - CRCW040210K0FKEDC
- Vishay CRCW 25.5 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW040225K5FKED
- ROHM MCR 100 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - MCR01MZPF1003
