Vishay CRCW06 10 kΩ, 0603 Thick Film Thick Film Resistor ±2% Surface Mount 0.13 W - CRCW060310K0JNEA
- RS Stock No.:
- 782-948
- Mfr. Part No.:
- CRCW060310K0JNEA
- Brand:
- Vishay
Image representative of range
Get a bulk buy discount
Add 300 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£1.00
(exc. VAT)
£1.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 200 | £0.01 | £1.00 | - |
| 300 - 400 | £0.009 | £0.90 | 10% |
| 500 - 900 | £0.007 | £0.70 | 30% |
| 1000 - 4900 | £0.006 | £0.60 | 40% |
| 5000 + | £0.005 | £0.50 | 50% |
*price indicative
- RS Stock No.:
- 782-948
- Mfr. Part No.:
- CRCW060310K0JNEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10kΩ | |
| Product Type | Thick Film Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±2% | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Voltage | 75V | |
| Temperature Coefficient | ± 200 ppm/K | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | CRCW06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 850μm | |
| Length | 1.55mm | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Product Type Thick Film Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Tolerance ±2% | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Voltage 75V | ||
Temperature Coefficient ± 200 ppm/K | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series CRCW06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 850μm | ||
Length 1.55mm | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
- COO (Country of Origin):
- IL
The Vishay Standard thick film chip resistor ensures high reliability and stability across various electronic applications, offering excellent performance in demanding environments.
Stability at different environmental conditions with resistance change ≤ 1%
AEC-Q200 qualified for automotive applications
Temperature coefficient of resistance: ±100 ppm/K
Resistance tolerance of ±5% for consistent performance
Related links
- Vishay CRCW06 22 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060322R0FKEA
- Vishay CRCW06 20 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060320K0FKEA
- Vishay CRCW06 50 Ω, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060350R0FKEA
- Vishay CRCW06 1 Ω, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW06031R00FKEA
- Vishay CRCW06 10 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.1 W - CRCW060310K0FKTA
- TE Connectivity CGS RL73 0.056 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-2
- Panasonic ERA 2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6ARB202V
- Vishay CRCW08 10 kΩ, 0805 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW080510K0FKTA
