Vishay CRCW06 22 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060322R0FKEA
- RS Stock No.:
- 782-943
- Mfr. Part No.:
- CRCW060322R0FKEA
- Brand:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£1.10
(exc. VAT)
£1.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 200 | £0.011 | £1.10 |
| 300 - 400 | £0.01 | £1.00 |
| 500 - 900 | £0.008 | £0.80 |
| 1000 - 4900 | £0.007 | £0.70 |
| 5000 + | £0.005 | £0.50 |
*price indicative
- RS Stock No.:
- 782-943
- Mfr. Part No.:
- CRCW060322R0FKEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thick Film Resistor | |
| Resistance | 22kΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1% | |
| Power Rating | 0.13W | |
| Voltage | 75V | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | ± 100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW06 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 850μm | |
| Length | 1.55mm | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thick Film Resistor | ||
Resistance 22kΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1% | ||
Power Rating 0.13W | ||
Voltage 75V | ||
Mount Type Surface Mount | ||
Temperature Coefficient ± 100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW06 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 850μm | ||
Length 1.55mm | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IL
The Vishay Thick film chip resistor offers precision resistance in a Compact format, optimised for reliable performance and stability in demanding environments. Utilising Advanced materials, it ensures longevity and consistent electrical characteristics.
Stability at various environmental conditions with ΔR/R ≤ 1%
AEC-Q200 qualified for automotive applications
Temperature coefficient of ± 200 ppm/K
Resistance range from 1 Ω to 10 MΩ, including jumper options
Related links
- Vishay CRCW06 50 Ω, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060350R0FKEA
- Vishay CRCW06 1 Ω, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW06031R00FKEA
- Vishay CRCW06 20 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060320K0FKEA
- Vishay CRCW06 10 kΩ, 0603 Thick Film Thick Film Resistor ±2% Surface Mount 0.13 W - CRCW060310K0JNEA
- Vishay CRCW08 10 kΩ, 0805 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW080510K0FKTA
- ROHM MCRS Series 1 MΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1004
- Vishay RCA-SR e3 47 kΩ, 0603 Thick Film Thick Film Resistor ±1 % Surface 0.13 W - RCA060347K0FKEASR
- Panasonic ERJ 160 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJU06F1600V
