Vishay CRCW06 1 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.1 W - CRCW06031K00FKTA
- RS Stock No.:
- 782-937
- Mfr. Part No.:
- CRCW06031K00FKTA
- Brand:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£2.90
(exc. VAT)
£3.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 200 | £0.029 | £2.90 |
| 300 - 400 | £0.025 | £2.50 |
| 500 - 900 | £0.021 | £2.10 |
| 1000 - 4900 | £0.019 | £1.90 |
| 5000 + | £0.012 | £1.20 |
*price indicative
- RS Stock No.:
- 782-937
- Mfr. Part No.:
- CRCW06031K00FKTA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thick Film Resistor | |
| Resistance | 1kΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1% | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | ± 100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW06 | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Length | 1.55mm | |
| Standards/Approvals | RoHS | |
| Width | 850μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thick Film Resistor | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1% | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface Mount | ||
Temperature Coefficient ± 100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW06 | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Length 1.55mm | ||
Standards/Approvals RoHS | ||
Width 850μm | ||
- COO (Country of Origin):
- IL
The Vishay Thick film chip resistor is designed to deliver high reliability and stability in electronic applications, catering to environments where lead (Pb)-bearing terminations are essential.
Offers resistance values from 1 Ω to 10 MΩ, supporting versatile designs
Features low-temperature coefficients of ± 100 ppm/K for enhanced performance
AEC-Q200 qualified, ensuring compliance with automotive quality standards
Exhibits excellent stability under varying environmental conditions
Related links
- Vishay CRCW06 10 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.1 W - CRCW060310K0FKTA
- Vishay CRCW06 470 mΩ, 0603 Thick Film Thick Film Resistor ±5% Surface Mount 0.1 W - CRCW0603470MJPEAHR
- Vishay CRCW06 1 Ω, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW06031R00FKEA
- Vishay CRCW06 50 Ω, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060350R0FKEA
- Vishay CRCW06 22 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060322R0FKEA
- Vishay CRCW06 20 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060320K0FKEA
- TE Connectivity CRGSP0402F 7.5 kΩ, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F7K5
- TE Connectivity CRGSP0402F 1 Ω, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F1R0
