Panasonic E96 10000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.05 % Surface 0.13 W - ERA3VRW1002V

Get a bulk buy discount

Add 100 more to save 12%

View bulk pricing options

Subtotal (1 tape of 10 units)*

£3.82

(exc. VAT)

£4.58

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 4,780 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90£0.382£3.82-
100 - 490£0.336£3.3612%
500 - 990£0.302£3.0220%
1000 +£0.239£2.3937%

*price indicative

Packaging Options:
RS Stock No.:
782-868
Mfr. Part No.:
ERA3VRW1002V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thin Film Resistor

Resistance

10000Ω

Technology

Thin-Film Technology

Resistor Type

Thin Film Resistor

Package/Case

Tape & Reel

Tolerance

±0.05 %

Packaging

5000 pieces

Power Rating

0.13W

Voltage

75V

Temperature Coefficient

±10 x 10-6/K

Mount Type

Surface

Automotive Standard

AEC-Q200 Grade 0

Minimum Operating Temperature

-55°C

Series

E96

Maximum Operating Temperature

155°C

Length

1.6mm

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2133C

Height

450μm

COO (Country of Origin):
JP
The Panasonic ERA-V series are high-power thin-film chip resistors designed for extreme stability and reliability. These surface-mount components offer enhanced voltage ratings and precision performance across a wide category temperature range from –55 °C to +155 °C.

Original hardware structure provides high ESD performance and resistance to sulfurated environments

Low current noise and excellent linearity support high-performance signal integrity requirements

Stable operation is maintained under 85 °C and 85 % relative humidity rated load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy