Panasonic E24 75200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3ARB752V
- RS Stock No.:
- 782-860
- Mfr. Part No.:
- ERA3ARB752V
- Brand:
- Panasonic
Get a bulk buy discount
Add 100 more to save £3.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£2.52
(exc. VAT)
£3.02
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 5,000 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £0.252 | £2.52 | - |
| 100 - 240 | £0.222 | £2.22 | £3.00 |
| 250 - 990 | £0.199 | £1.99 | £13.25 |
| 1000 - 4990 | £0.162 | £1.62 | £90.00 |
| 5000 + | £0.158 | £1.58 | £470.00 |
*price indicative
- RS Stock No.:
- 782-860
- Mfr. Part No.:
- ERA3ARB752V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 75200Ω | |
| Product Type | Thin Film Resistor | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin-Film Technology | |
| Package/Case | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Packaging | 5000 pieces | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±10 x 10-6/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 Grade 0 | |
| Minimum Operating Temperature | -55°C | |
| Series | E24 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 75200Ω | ||
Product Type Thin Film Resistor | ||
Resistor Type Thin Film Resistor | ||
Technology Thin-Film Technology | ||
Package/Case Tape & Reel | ||
Tolerance ±0.1 % | ||
Packaging 5000 pieces | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±10 x 10-6/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 Grade 0 | ||
Minimum Operating Temperature -55°C | ||
Series E24 | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
Height 450μm | ||
- COO (Country of Origin):
- JP
The Panasonic high precision chip resistors are specialized surface-mount components designed for extreme stability and linear performance. These resistors maintain tight tolerances and low noise across a broad category temperature range from –55 °C to +155 °C for critical electronic circuits.
Low current noise and excellent linearity provide high signal integrity for sensitive applications
Components meet AEC-Q200 standards for rigorous automotive and industrial durability
Design compliance follows international reference standards including IEC 60115-8 and JIS C 5201-8
Related links
- Panasonic E24 6211 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB621V
- Panasonic E24 433000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB433V
- Panasonic E24 11 kΩ, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3ARB113V
- Panasonic E24 1611 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB161V
- Panasonic E24 273000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3ARB273V
- Panasonic E24 13200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB132V
- Panasonic E24 30200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3ARB302V
- Panasonic E24 22200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3APB222V
