Panasonic ERA 100 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6ARB104V
- RS Stock No.:
- 782-692
- Mfr. Part No.:
- ERA6ARB104V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£2.74
(exc. VAT)
£3.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4,290 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.274 | £2.74 |
| 100 - 240 | £0.241 | £2.41 |
| 250 - 990 | £0.216 | £2.16 |
| 1000 - 4990 | £0.176 | £1.76 |
| 5000 + | £0.171 | £1.71 |
*price indicative
- RS Stock No.:
- 782-692
- Mfr. Part No.:
- ERA6ARB104V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.13W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.13W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series 0.125 W 0.1% 10 ppm Metal Film Chip Resistors
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
Features & Benefits:
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 100 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6ARB104V
- Panasonic ERA 845 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6AEB8450V
- Panasonic ERA 357 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6AEB3570V
- Panasonic ERA 523 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6AEB5230V
- Panasonic ERA 47 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6ARB473V
- Panasonic ERA 2.1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6AEB2101V
- Panasonic ERA 12.7 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6AEB1272V
- Panasonic ERA 7.5 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6ARB752V
