Panasonic ERA 499 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB4990X
- RS Stock No.:
- 782-562
- Mfr. Part No.:
- ERA2AEB4990X
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£0.36
(exc. VAT)
£0.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9,610 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 240 | £0.036 | £0.36 |
| 250 - 990 | £0.032 | £0.32 |
| 1000 - 4990 | £0.029 | £0.29 |
| 5000 + | £0.023 | £0.23 |
*price indicative
- RS Stock No.:
- 782-562
- Mfr. Part No.:
- ERA2AEB4990X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 499Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0402 | |
| Packaging | Box | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 499Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0402 | ||
Packaging Box | ||
Tolerance ±0.1 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Termination Style Solder | ||
Height 350μm | ||
- COO (Country of Origin):
- JP
The Panasonic high precision chip resistors are specialized surface-mount components designed for extreme stability and linear performance. These resistors maintain tight tolerances and low noise across a broad category temperature range from –55 °C to +155 °C for critical electronic circuits.
Low current noise and excellent linearity provide high signal integrity for sensitive applications
Components meet AEC-Q200 standards for rigorous automotive and industrial durability
Design compliance follows international reference standards including IEC 60115-8 and JIS C 5201-8
Related links
- Panasonic ERA 499 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB4990X
- Panasonic ERA 4.7 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB472X
- Panasonic ERA 68 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB683X
- Panasonic ERA 150 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB151X
- Panasonic ERA 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2ARB103X
- Panasonic ERA 20 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB203X
- Panasonic ERA 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB103X
- Panasonic ERA 100 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - ERA2AEB101X
