Panasonic E96 52300 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.063 W - ERA2AEB5232X
- RS Stock No.:
- 782-510
- Mfr. Part No.:
- ERA2AEB5232X
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£0.36
(exc. VAT)
£0.43
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 240 | £0.036 | £0.36 |
| 250 - 990 | £0.032 | £0.32 |
| 1000 - 4990 | £0.029 | £0.29 |
| 5000 + | £0.023 | £0.23 |
*price indicative
- RS Stock No.:
- 782-510
- Mfr. Part No.:
- ERA2AEB5232X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 52300Ω | |
| Product Type | Thin Film Resistor | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin-Film Technology | |
| Package/Case | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Packaging | 10000 pieces | |
| Power Rating | 0.063W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 x 10-6/K | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Minimum Operating Temperature | -55°C | |
| Series | E96 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Height | 0.35mm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 52300Ω | ||
Product Type Thin Film Resistor | ||
Resistor Type Thin Film Resistor | ||
Technology Thin-Film Technology | ||
Package/Case Tape & Reel | ||
Tolerance ±0.1 % | ||
Packaging 10000 pieces | ||
Power Rating 0.063W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 x 10-6/K | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Minimum Operating Temperature -55°C | ||
Series E96 | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Height 0.35mm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
- COO (Country of Origin):
- JP
The Panasonic high precision chip resistors are specialized surface-mount components designed for extreme stability and linear performance. These resistors maintain tight tolerances and low noise across a broad category temperature range from –55 °C to +155 °C for critical electronic circuits.
Low current noise and excellent linearity provide high signal integrity for sensitive applications
Components meet AEC-Q200 standards for rigorous automotive and industrial durability
Design compliance follows international reference standards including IEC 60115-8 and JIS C 5201-8
Related links
- Panasonic E96 52300 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.125 W - ERA6AEB5232V
- Panasonic E96 4530 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.063 W - ERA2AEB4531X
- Panasonic E96 60.4 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.063 W - ERA2AEB60R4X
- Panasonic E96 5360 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.063 W - ERA2AEB5361X
- Panasonic E96 22600 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.063 W - ERA2AEB2262X
- Panasonic E96 93100 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.063 W - ERA2AEB9312X
- Panasonic E96 54900 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.063 W - ERA2AEB5492X
- Panasonic E96 11300 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.063 W - ERA2AEB1132X


