ROHM MCRS Series 110 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1103

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-715
Mfr. Part No.:
MCR10SEQPF1103
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

110kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0805

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Height

0.55mm

Length

2mm

Standards/Approvals

JIS C 5201-8

Width

1.25mm

The ROHM general-purpose chip resistor provides high performance in a Compact design, optimising circuit space significantly while ensuring superior reliability in diverse applications.

Delivers the same rated power as a larger product by innovative design

Saves circuit space, reducing area by about 60% compared to larger sizes

Achieves ISO9001 and IATF16949 certifications for quality assurance

Meets AEC-Q200 automotive reliability standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy