ROHM MCRS Series 43 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF43R0
- RS Stock No.:
- 780-619
- Mfr. Part No.:
- MCR03SEQPF43R0
- Brand:
- ROHM
Get a bulk buy discount
Add 10000 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
£8.00
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 1000 - 9000 | £0.008 | £8.00 | - |
| 10000 - 49000 | £0.005 | £5.00 | 37% |
| 50000 - 99000 | £0.003 | £3.00 | 62% |
| 100000 + | £0.003 | £3.00 | 62% |
*price indicative
- RS Stock No.:
- 780-619
- Mfr. Part No.:
- MCR03SEQPF43R0
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 43Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Width | 800μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 43Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Width 800μm | ||
Standards/Approvals JIS C 5201-8 | ||
Length 1.6mm | ||
The ROHM general-purpose chip resistors provide efficient power management in Compact designs, optimising space and performance for various electronic applications.
Guaranteed rated power equivalent to larger resistor sizes, ensuring compatibility with various circuit requirements
Space-saving design that reduces area usage by approximately 60% when opting for smaller sizes
ISO9001 and IATF16949 certifications ensure high-quality manufacturing standards
Compliant with AEC-Q200, indicating suitability for automotive applications
Related links
- ROHM MCRS Series 43 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF4302
- ROHM MCRS Series 430 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF4303
- ROHM MCRS Series 270 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2701
- ROHM MCRS Series 390 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3901
- ROHM MCRS Series 750 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF7501
- ROHM MCRS Series 5600 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF5604
- ROHM MCRS Series 130 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1303
- ROHM MCRS Series 270 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2703
