ROHM MCRS Series 24 Ω, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF24R0

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

£8.00

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
1000 - 9000£0.008£8.00
10000 - 49000£0.005£5.00
50000 - 99000£0.003£3.00
100000 +£0.003£3.00

*price indicative

Packaging Options:
RS Stock No.:
780-605
Mfr. Part No.:
MCR03SEQPF24R0
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

24Ω

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Power Rating

0.125W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Standards/Approvals

JIS C 5201-8

Width

0.80mm

Length

1.6mm

Height

0.45mm

The ROHM general purpose chip resistor offers remarkable compactness and reliability, is designed for efficient space-saving in electronic circuits while ensuring outstanding performance across various automotive applications.

Guaranteed power rating equivalent to a larger size product through innovative design

45% smaller footprint compared to traditional 0603 size, enhancing circuit efficiency

Complies with stringent automotive standards, AEC-Q200 certified for reliability

Available in a range of resistance values and tolerances to suit diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy