ROHM MCRS Series 20 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2002
- RS Stock No.:
- 780-597
- Mfr. Part No.:
- MCR03SEQPF2002
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
£8.00
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | £0.008 | £8.00 |
| 10000 - 49000 | £0.005 | £5.00 |
| 50000 - 99000 | £0.003 | £3.00 |
| 100000 + | £0.003 | £3.00 |
*price indicative
- RS Stock No.:
- 780-597
- Mfr. Part No.:
- MCR03SEQPF2002
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 20kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 800μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 20kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 800μm | ||
Length 1.6mm | ||
The ROHM general purpose chip resistor is designed for high power applications, offering reliable performance in Compact sizes. This component is Ideal for saving circuit space and maintaining compliance with stringent automotive standards.
Guaranteed the same rated power as larger products through innovative design
Circuit space can be significantly reduced by switching to smaller sizing
Certified for quality standards including ISO9001 and IATF16949
Complies with automotive reliability specifications AEC-Q200
Related links
- ROHM MCRS Series 43 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF4302
- ROHM MCRS Series 240 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2403
- ROHM MCRS Series 82 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8200
- ROHM MCRS Series 62 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF62R0
- ROHM MCRS Series 430 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF4303
- ROHM MCRS Series 270 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2701
- ROHM MCRS Series 910 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF9103
- ROHM MCRS Series 2.2 MΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2204
