ROHM MCRS Series 22 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2202

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

£8.00

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
1000 - 9000£0.008£8.00
10000 - 49000£0.005£5.00
50000 - 99000£0.003£3.00
100000 +£0.003£3.00

*price indicative

Packaging Options:
RS Stock No.:
780-552
Mfr. Part No.:
MCR03SEQPF2202
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

22kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Voltage

150V

Power Rating

0.13W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.45mm

Standards/Approvals

JIS C 5201-8

Width

0.8mm

Length

1.6mm

The ROHM high power chip resistor offers exceptional performance for demanding applications, ensuring reliable resistance values in Compact dimensions. Its unique design significantly saves circuit space without compromising on power ratings.

Guaranteed power rating matches larger product sizes by optimising the resistive element's design

Compact size reduces PCB area by approximately 60% compared to traditional resistors

Certified by ISO9001 and IATF16949 for robust quality standards

Compliant with AEC-Q200 for automotive-grade reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy