ROHM MCRS Series 1800 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1804

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-429
Mfr. Part No.:
MCR10SEQPF1804
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

1800kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Height

0.55mm

Length

2mm

Width

1.25mm

Standards/Approvals

JIS C 5201-8

The ROHM general-purpose chip resistors provide precision resistance solutions tailored for diverse electronic applications, ensuring reliable performance in Compact designs.

Guaranteed the same rated power as larger products by optimised design

Compact size reduces circuit space by about 60%, Ideal for space-constrained applications

Complies with ISO9001 / IATF16949 certifications ensuring high quality

Meets AEC-Q200 standards suitable for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy