ROHM MCRS Series 16 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1602

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

£8.00

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
1000 - 9000£0.008£8.00
10000 - 49000£0.005£5.00
50000 - 99000£0.003£3.00
100000 +£0.003£3.00

*price indicative

Packaging Options:
RS Stock No.:
780-342
Mfr. Part No.:
MCR03SEQPF1602
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

16kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Length

1.6mm

Height

0.45mm

Standards/Approvals

JIS C 5201-8

Width

0.8mm

The ROHM general-purpose chip resistor offers exceptional performance in electronic circuits, primarily delivering reliable resistance with high power ratings in a Compact size to meet various design requirements.

Guaranteed the same rated power as an upper size product by optimising the resistive element design

Circuit space is significantly reduced, offering a 60% area decrease by transitioning from 0603 to 0402 size

ISO9001 and IATF16949 certification ensures quality manufacturing standards

Designed to meet AEC-Q200 automotive standards for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy