Panasonic ERJ2RK 4021 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF4021X
- RS Stock No.:
- 764-009
- Mfr. Part No.:
- ERJ2RKF4021X
- Brand:
- Panasonic
Subtotal (1 pack of 10 units)*
£0.16
(exc. VAT)
£0.19
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.016 | £0.16 |
*price indicative
- RS Stock No.:
- 764-009
- Mfr. Part No.:
- ERJ2RKF4021X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Precision Thick Film Fixed Resistor | |
| Resistance | 4021Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ2RK | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.35mm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Width | 0.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Precision Thick Film Fixed Resistor | ||
Resistance 4021Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ2RK | ||
Maximum Operating Temperature 155°C | ||
Height 0.35mm | ||
Length 1mm | ||
Termination Style Solder | ||
Width 0.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Panasonic Thick film chip resistor offers precision resistance for various electronic applications. Engineered for reliability, it meets stringent standards, ensuring performance in demanding environments.
Small size and lightweight, optimising space in circuit designs
Suitable for both reflow and flow soldering processes
AEC Q200 compliant, ensuring suitability for automotive applications
RoHS compliant, meeting environmental standards
Related links
- Panasonic ERJ2RK 8201 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF8201X
- Panasonic ERJ2RK 3162 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF3162X
- Panasonic ERJ2RK 1503 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF1503X
- Panasonic ERJ2RK 2400 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF2400X
- Panasonic ERJ2RK 47 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF47R0X
- Panasonic ERJ2RK 2701 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF2701X
- Panasonic ERJ2RK 2203 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF2203X
- Panasonic ERJ2RK 5600 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface Mount 0.1 W - ERJ2RKF5600X
