Panasonic ERJ2RK 3001 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF3001X

Subtotal (1 pack of 10 units)*

£0.13

(exc. VAT)

£0.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.013£0.13

*price indicative

Packaging Options:
RS Stock No.:
763-956
Mfr. Part No.:
ERJ2RKF3001X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Precision Thick Film Fixed Resistor

Resistance

3001Ω

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

±50 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ2RK

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

1mm

Termination Style

Solder

Height

350μm

Width

500μm

COO (Country of Origin):
CN
The Panasonic Thick film chip resistor offers precision resistance for various electronic applications. Engineered for reliability, it meets stringent standards, ensuring performance in demanding environments.

Small size and lightweight, optimising space in circuit designs

Suitable for both reflow and flow soldering processes

AEC Q200 compliant, ensuring suitability for automotive applications

RoHS compliant, meeting environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy