Panasonic ERA3A 102 Ω, 0603 Thin Film Thin Film Resistor ±0.05 % Surface 0.1 W - ERA3ARW102V
- RS Stock No.:
- 763-911
- Mfr. Part No.:
- ERA3ARW102V
- Brand:
- Panasonic
Get a bulk buy discount
Add 100 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£2.91
(exc. VAT)
£3.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | £0.291 | £2.91 | - |
| 100 - 490 | £0.256 | £2.56 | 12% |
| 500 - 990 | £0.23 | £2.30 | 20% |
| 1000 + | £0.219 | £2.19 | 24% |
*price indicative
- RS Stock No.:
- 763-911
- Mfr. Part No.:
- ERA3ARW102V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 102Ω | |
| Product Type | Thin Film Resistor | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.05 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±10 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA3A | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 102Ω | ||
Product Type Thin Film Resistor | ||
Resistor Type Thin Film Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.05 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±10 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ERA3A | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Width 800μm | ||
- COO (Country of Origin):
- JP
The Panasonic Metal film chip resistor is a high-reliability component designed for precision applications, ensuring stable performance even under demanding conditions. This resistor's durability makes it Ideal for use in various electronic circuits.
High reliability with stability at elevated temperatures and humidity levels
Exceptional accuracy with low resistance tolerance and precision temperature coefficients
Low current noise and excellent linearity, meeting IEC and JIS standards
AEC-Q200 compliant, ensuring robust quality for automotive applications
Related links
- Panasonic ERA3A 104 Ω, 0603 Thin Film Thin Film Resistor ±0.05 % Surface 0.1 W - ERA3ARW104V
- Panasonic ERA3A 10 kΩ, 0603 Thin Film Thin Film Resistor ±0.05 % Surface 0.1 W - ERA3ARW103V
- Panasonic ERA3A 15000 Ω, Tape & Reel Resistive Fixed Resistor ±0.05 % Surface 0.1 W - ERA3ARW153V
- Panasonic ERA3A 22000 Ω, Tape & Reel Resistive Fixed Resistor ±0.05 % Surface 0.1 W - ERA3ARW223V
- Panasonic ERA3A 1500 Ω, Tape & Reel Resistive Fixed Resistor ±0.05 % Surface 0.1 W - ERA3ARW152V
- Panasonic E24 20200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.05 % Surface 0.1 W - ERA3ARW202V
- Panasonic E24 51200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.05 % Surface 0.1 W - ERA3ARW512V
- Panasonic E24 33200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.05 % Surface 0.1 W - ERA3ARW332V
