Panasonic ERJ2RK 1302 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF1302X
- RS Stock No.:
- 763-873
- Mfr. Part No.:
- ERJ2RKF1302X
- Brand:
- Panasonic
Subtotal (1 pack of 10 units)*
£0.13
(exc. VAT)
£0.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 99,990 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.013 | £0.13 |
*price indicative
- RS Stock No.:
- 763-873
- Mfr. Part No.:
- ERJ2RKF1302X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1302Ω | |
| Product Type | Precision Thick Film Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 30V | |
| Temperature Coefficient | ±50 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | ERJ2RK | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Height | 350μm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1302Ω | ||
Product Type Precision Thick Film Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 30V | ||
Temperature Coefficient ±50 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series ERJ2RK | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Height 350μm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
- COO (Country of Origin):
- CN
The Panasonic Thick film chip resistor offers precision resistance for various electronic applications. Engineered for reliability, it meets stringent standards, ensuring performance in demanding environments.
Small size and lightweight, optimising space in circuit designs
Suitable for both reflow and flow soldering processes
AEC Q200 compliant, ensuring suitability for automotive applications
RoHS compliant, meeting environmental standards
Related links
- Panasonic ERJ2RK 2492 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF2492X
- Panasonic ERJ2RK 60.4 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF60R4X
- Panasonic ERJ2RK 3300 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF3300X
- Panasonic ERJ2RK 1242 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF1242X
- Panasonic ERJ2RK 1212 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF1212X
- Panasonic ERJ2RK 2001 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF2001X
- Panasonic ERJ2RK 5600 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF5600X
- Panasonic ERJ2RK 1500 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF1500X
