Panasonic ERJPB3 1002 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±0.1 to ±0.5 % Surface 0.2 W - ERJPB3B1002V
- RS Stock No.:
- 763-837
- Mfr. Part No.:
- ERJPB3B1002V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£0.52
(exc. VAT)
£0.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9,860 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.052 | £0.52 |
| 250 - 990 | £0.045 | £0.45 |
| 1000 - 4990 | £0.033 | £0.33 |
| 5000 - 9990 | £0.025 | £0.25 |
| 10000 + | £0.024 | £0.24 |
*price indicative
- RS Stock No.:
- 763-837
- Mfr. Part No.:
- ERJPB3B1002V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Precision Thick Film Fixed Resistor | |
| Resistance | 1002Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 to ±0.5 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.2W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJPB3 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Height | 450μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Precision Thick Film Fixed Resistor | ||
Resistance 1002Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 to ±0.5 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.2W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJPB3 | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Height 450μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
The Panasonic Thick film chip resistor is designed for achieving excellent resistance tolerance and reliability. It efficiently handles substantial power ratings in Compact dimensions, ensuring performance in various electronic applications.
Achieves resistance tolerance of ±0.1% for enhanced reliability
Operates effectively in high resistance ranges up to 1 MΩ
As per AEC Q200 and RoHS compliant standards for quality assurance
Related links
- Panasonic ERJPB3 1001 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±0.1 to ±0.5 % Surface 0.2 W - ERJPB3B1001V
- Panasonic ERJPB3 1003 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±0.1 to ±0.5 % Surface 0.2 W - ERJPB3B1003V
- Panasonic ERJPB6 1002 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±0.1 to ±0.5 % Surface 0.25 W -
- Panasonic ERJPB6 1001 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±0.1 to ±0.5 % Surface 0.25 W -
- Panasonic ERJPB6 1003 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±0.1 to ±0.5 % Surface 0.25 W -
- Panasonic ERJ2RK 60.4 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF60R4X
- Panasonic ERJ2RK 4703 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF4703X
- Panasonic ERJ2RK 47 Ω, 0402 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF47R0X
