Arcol Ohmite RW 1 Ω, Tape & Reel Resistive Fixed Resistor 0.05 1 W - RW2S0DA1R00JET

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£6.22

(exc. VAT)

£7.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18£3.11£6.22
20 - 98£2.52£5.04
100 - 198£1.93£3.86
200 +£1.71£3.42

*price indicative

RS Stock No.:
760-417
Mfr. Part No.:
RW2S0DA1R00JET
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

1Ω

Resistor Type

Wirewound Power

Technology

Resistive

Package/Case

Tape & Reel

Packaging

1000 pcs per Reel

Tolerance

0.05

Voltage

50V

Power Rating

1W

Temperature Coefficient

±50

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RW

Maximum Operating Temperature

150°C

Height

5.74mm

Standards/Approvals

RoHS Compliant

Termination Style

J Bend

Length

11.557mm

COO (Country of Origin):
MX
The Arcol Ohmite Precision thick film resistor is designed for stable and reliable performance in electronic circuits requiring low noise and accurate resistance. It features a non-inductive construction to minimize signal distortion and radial terminals for easy through-hole mounting.

Uses non inductive design for minimal interference

Supports radial terminals for easy through-hole mounting

Operates reliably from -55°C to +110°C temperature range

Maintains stable and accurate resistance in demanding circuits

RoHS compliant for environmentally responsible manufacturing

Ideal for precision applications in industrial and automotive systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy