Arcol Ohmite RW 1 Ω, Tape & Reel Resistive Fixed Resistor 0.05 1 W - RW2S0DA1R00JET
- RS Stock No.:
- 760-416
- Mfr. Part No.:
- RW2S0DA1R00JET
- Brand:
- Arcol Ohmite
Subtotal (1 reel of 1000 units)*
£1,525.00
(exc. VAT)
£1,830.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £1.525 | £1,525.00 |
*price indicative
- RS Stock No.:
- 760-416
- Mfr. Part No.:
- RW2S0DA1R00JET
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 1Ω | |
| Product Type | Fixed Resistor | |
| Technology | Resistive | |
| Resistor Type | Wirewound Power | |
| Package/Case | Tape & Reel | |
| Tolerance | 0.05 | |
| Packaging | 1000 pcs per Reel | |
| Voltage | 50V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 | |
| Automotive Standard | No | |
| Series | RW | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Length | 11.557mm | |
| Termination Style | J Bend | |
| Height | 5.74mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 1Ω | ||
Product Type Fixed Resistor | ||
Technology Resistive | ||
Resistor Type Wirewound Power | ||
Package/Case Tape & Reel | ||
Tolerance 0.05 | ||
Packaging 1000 pcs per Reel | ||
Voltage 50V | ||
Power Rating 1W | ||
Temperature Coefficient ±50 | ||
Automotive Standard No | ||
Series RW | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Length 11.557mm | ||
Termination Style J Bend | ||
Height 5.74mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Precision thick film resistor is designed for stable and reliable performance in electronic circuits requiring low noise and accurate resistance. It features a non-inductive construction to minimize signal distortion and radial terminals for easy through-hole mounting.
Uses non inductive design for minimal interference
Supports radial terminals for easy through-hole mounting
Operates reliably from -55°C to +110°C temperature range
Maintains stable and accurate resistance in demanding circuits
RoHS compliant for environmentally responsible manufacturing
Ideal for precision applications in industrial and automotive systems
Related links
- Arcol Ohmite RW 1 Ω, Tape & Reel Resistive Fixed Resistor 0.05 1 W - RW2S0DA1R00JET
- Arcol Ohmite LVK 0.05 Ω, Reel Resistive Fixed Resistor 0.0025 1 W - LVK24R050CER
- Arcol Ohmite MCS 0.05 Ω, Tape & Reel Resistive Fixed Resistor 0.01 2 W - MCS3264R050FER
- Arcol Ohmite MCS 0.05 Ω, Tape & Reel Resistive Fixed Resistor 0.01 0.75 W - MCS1320R050FER
- Arcol Ohmite LVK 0.01 Ω, Reel Resistive Fixed Resistor 0.0025 1 W - LVK24R010CER
- Arcol Ohmite LVK 0.01 Ω, Reel Resistive Fixed Resistor 0.01 1 W - LVK24R010FER
- Arcol Ohmite LVK 0.01 Ω, Reel Resistive Fixed Resistor 0.005 1 W - LVK24R010DER
- Arcol Ohmite LVK 0.025 Ω, Reel Resistive Fixed Resistor 0.005 1 W - LVK24R025DER


