Arcol Ohmite JR Series 0.2 mΩ, 0805 Thick Film Jumper Surface Mount 0.25 W - JR0805X35E

Subtotal (1 reel of 5000 units)*

£1,010.00

(exc. VAT)

£1,210.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.202£1,010.00

*price indicative

RS Stock No.:
758-198
Mfr. Part No.:
JR0805X35E
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Jumper

Resistance

0.2mΩ

Resistor Type

Chip Resistor

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Power Rating

0.25W

Mount Type

Surface Mount

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

JR Series

Maximum Operating Temperature

150°C

Width

1.25mm

Standards/Approvals

RoHS Compliant

Height

350μm

Length

2mm

Termination Style

SMD

COO (Country of Origin):
CN
The Arcol Ohmite Metal film low resistance chip resistor is designed for precise current sensing and high-power applications in Compact electronic assemblies. It offers excellent long-term stability, ensuring consistent performance over time, and supports high precision measurements in demanding circuits. The resistor is halogen-free and lead-free, meeting RoHS compliance standards, making it suitable for environmentally responsible industrial, automotive, and power management applications.

Halogen-free and lead-free for environmentally responsible use

RoHS compliant for modern manufacturing standards

Ideal for Compact high-performance electronic assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy