Arcol Ohmite JR Series 0.5 mΩ, 0402 Thick Film Jumper Surface Mount 0.2 W - JR0402X20E
- RS Stock No.:
- 758-193
- Mfr. Part No.:
- JR0402X20E
- Brand:
- Arcol Ohmite
Subtotal (1 reel of 10000 units)*
£2,880.00
(exc. VAT)
£3,460.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.288 | £2,880.00 |
*price indicative
- RS Stock No.:
- 758-193
- Mfr. Part No.:
- JR0402X20E
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 0.5mΩ | |
| Product Type | Jumper | |
| Technology | Thick Film | |
| Resistor Type | Chip Resistor | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Power Rating | 0.2W | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Series | JR Series | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 350μm | |
| Termination Style | SMD | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 0.5mΩ | ||
Product Type Jumper | ||
Technology Thick Film | ||
Resistor Type Chip Resistor | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Power Rating 0.2W | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
Series JR Series | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Width 500μm | ||
Length 1mm | ||
Height 350μm | ||
Termination Style SMD | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite High power jumper chip is designed for applications that require extremely low resistance and very high current handling in Compact electronic assemblies. It supports current levels up to 100 amps while keeping maximum resistance below 0.2 milliohms, helping minimize power loss and heat generation.
Handles maximum current up to 100 amps for high power paths
Maintains maximum resistance below 0.2 milliohms for low losses
Supports operation with derating temperature up to 170°C
Related links
- Arcol Ohmite JR Series 0.5 mΩ, 0402 Thick Film Jumper Surface Mount 0.2 W - JR0402X20E
- Arcol Ohmite JR Series 0.2 MΩ, 0603 Thick Film Jumper Surface Mount 0.14 W - JR0603X26E
- Arcol Ohmite JR Series 0.2 mΩ, 0805 Thick Film Jumper Surface Mount 0.25 W - JR0805X35E
- Arcol Ohmite JR Series 1 mΩ, 0201 Thick Film Jumper Surface Mount 0.06 W - JR0201X08E
- Arcol Ohmite JR 0.2 mΩ, 1206 Chip Jumper Surface Mount Fixed Resistor Surface 0.32 W - JR1206X40E
- Arcol Ohmite JR 0.2 mΩ, 2512 Chip Jumper Surface Mount Fixed Resistor Surface 2 W - JR2512X100E
- Arcol Ohmite KDV 0.1 Ω, 0603 Metal Film Surface Mount Fixed Resistor 1 % Surface 0.2 W - KDV06FR100ET
- Arcol Ohmite KDV 0.2 Ω, 0603 Metal Film High Power Wirewound Resistor 1 % 0.2 W - KDV06FR200ET


