Arcol Ohmite JR Series 0.5 mΩ, 0402 Thick Film Jumper Surface Mount 0.2 W - JR0402X20E

Get a bulk buy discount

Add 100 more to save £26.50

View bulk pricing options

Subtotal (1 pack of 10 units)*

£6.98

(exc. VAT)

£8.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,990 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90£0.698£6.98-
100 - 490£0.433£4.33£26.50
500 - 990£0.335£3.35£181.50
1000 +£0.30£3.00£398.00

*price indicative

RS Stock No.:
758-194
Mfr. Part No.:
JR0402X20E
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.5mΩ

Product Type

Jumper

Technology

Thick Film

Resistor Type

Chip Resistor

Package/Case

0402

Packaging

Tape & Reel

Power Rating

0.2W

Mount Type

Surface Mount

Automotive Standard

No

Series

JR Series

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Width

500μm

Height

350μm

Length

1mm

Termination Style

SMD

COO (Country of Origin):
CN
The Arcol Ohmite High power jumper chip is designed for applications that require extremely low resistance and very high current handling in Compact electronic assemblies. It supports current levels up to 100 amps while keeping maximum resistance below 0.2 milliohms, helping minimize power loss and heat generation.

Handles maximum current up to 100 amps for high power paths

Maintains maximum resistance below 0.2 milliohms for low losses

Supports operation with derating temperature up to 170°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy