Vishay RCA-SR e3 20 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA020120R0FNEDSR
- RS Stock No.:
- 748-532
- Mfr. Part No.:
- RCA020120R0FNEDSR
- Brand:
- Vishay
Image representative of range
Get a bulk buy discount
Add 5000 more to save 40%
View bulk pricing optionsSubtotal (1 tape of 500 units)*
£5.00
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 4500 | £0.01 | £5.00 | - |
| 5000 - 24500 | £0.006 | £3.00 | 40% |
| 25000 - 49500 | £0.004 | £2.00 | 60% |
| 50000 + | £0.004 | £2.00 | 60% |
*price indicative
- RS Stock No.:
- 748-532
- Mfr. Part No.:
- RCA020120R0FNEDSR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thick Film Resistor | |
| Resistance | 20Ω | |
| Resistor Type | Film Chip | |
| Technology | Thick Film | |
| Package/Case | 0201 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Voltage | 30V | |
| Power Rating | 0.05W | |
| Temperature Coefficient | ± 200 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | RCA-SR e3 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 300μm | |
| Termination Style | Pure Tin Dip | |
| Height | 230μm | |
| Length | 600μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thick Film Resistor | ||
Resistance 20Ω | ||
Resistor Type Film Chip | ||
Technology Thick Film | ||
Package/Case 0201 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Voltage 30V | ||
Power Rating 0.05W | ||
Temperature Coefficient ± 200 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series RCA-SR e3 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 300μm | ||
Termination Style Pure Tin Dip | ||
Height 230μm | ||
Length 600μm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vishay Sulphur Resistant Standard Thick Film Chip Resistor ensures dependable performance in modern electronics where reliability and stability are critical. It is engineered to withstand harsh environments, making it suitable for automotive, industrial, and telecommunications systems.
Resistance against sulphur containing atmosphere tested to ASTM B809-95 at 60 °C for 1000 h
Halogen free
AEC-Q200 qualified for enhanced reliability in demanding applications
Related links
- Vishay RCA-SR e3 20 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA020120K0FNEDSR
- Vishay RCA-SR e3 110 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA0201110RFNEDSR
- Vishay RCA-SR e3 4.7 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA02014K70FNEDSR
- Vishay RCA-SR e3 1 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA02011K00FNEDSR
- Vishay RCA-SR e3 560 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA0201560KFNEDSR
- Vishay RCA-SR e3 270 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA0201270RFNEDSR
- Vishay RCA-SR e3 820 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA0201820RFNEDSR
- Vishay RCA-SR e3 49.9 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA020149R9FNEDSR
