Vishay RCA-SR e3 110 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA0201110RFNEDSR

Image representative of range

Get a bulk buy discount

Add 5000 more to save 40%

View bulk pricing options

Subtotal (1 tape of 500 units)*

£5.00

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
500 - 4500£0.01£5.00-
5000 - 24500£0.006£3.0040%
25000 - 49500£0.004£2.0060%
50000 +£0.004£2.0060%

*price indicative

RS Stock No.:
748-447
Mfr. Part No.:
RCA0201110RFNEDSR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

110Ω

Product Type

Thick Film Resistor

Technology

Thick Film

Resistor Type

Film Chip

Package/Case

0201

Tolerance

±1 %

Packaging

Paper Tape

Voltage

30V

Power Rating

0.05W

Mount Type

Surface

Temperature Coefficient

± 200 ppm/K

Automotive Standard

AEC-Q200

Series

RCA-SR e3

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

600μm

Termination Style

Pure Tin Dip

Width

300μm

Height

230μm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW
The Vishay Sulphur Resistant Standard Thick Film Chip Resistor ensures dependable performance in modern electronics where reliability and stability are critical. It is engineered to withstand harsh environments, making it suitable for automotive, industrial, and telecommunications systems.

Resistance against sulphur containing atmosphere tested to ASTM B809-95 at 60 °C for 1000 h

Halogen free

AEC-Q200 qualified for enhanced reliability in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy