TE Connectivity SVSQ 1 mΩ, 2512 Metal Strip Surface Mount Resistor 0.01 Surface Mount 6 W - SVSQ251260R001FTDG
- RS Stock No.:
- 735-565
- Mfr. Part No.:
- SVSQ251260R001FTDG
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 100 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£5.21
(exc. VAT)
£6.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £0.521 | £5.21 | - |
| 100 - 490 | £0.422 | £4.22 | 19% |
| 500 - 990 | £0.323 | £3.23 | 38% |
| 1000 + | £0.287 | £2.87 | 44% |
*price indicative
- RS Stock No.:
- 735-565
- Mfr. Part No.:
- SVSQ251260R001FTDG
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Shunt | |
| Technology | Metal Strip | |
| Package/Case | 2512 | |
| Tolerance | 0.01 | |
| Packaging | Tape & Reel | |
| Power Rating | 6W | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Series | SVSQ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Length | 6.35mm | |
| Height | 420μm | |
| Width | 3.05mm | |
| Termination Style | SMD | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Shunt | ||
Technology Metal Strip | ||
Package/Case 2512 | ||
Tolerance 0.01 | ||
Packaging Tape & Reel | ||
Power Rating 6W | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Series SVSQ | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Length 6.35mm | ||
Height 420μm | ||
Width 3.05mm | ||
Termination Style SMD | ||
- COO (Country of Origin):
- IN
The TE Connectivity Shunt Resistor designed for demanding applications. Featuring heavy copper connectors that are electron beam welded to a manganin or AC alloy sensing element, this resistor delivers exceptional long-term stability and low inductance.
High conductivity copper connections
Max. solder temperature up to 350°C
Related links
- TE Connectivity SVSQ 0.5 mΩ, 2512 Metal Strip Surface Mount Resistor 0.01 Surface Mount 6 W - SVSQ251260R0005FTDG
- TE Connectivity SVSQ 0.3 mΩ, 2512 Metal Strip Surface Mount Resistor 0.01 Surface Mount 6 W - SVSQ251260R0003FTDG
- TE Connectivity SVSQ 2 mΩ, 3920 Metal Strip Surface Mount Resistor 0.01 Surface Mount 6 W - SVSQ392060R002FTDG
- TE Connectivity SVSQ 0.2 mΩ, 2512 Metal Strip Surface Mount Resistor 0.01 Surface Mount 6 W - SVSQ251260R0002FTDG
- TE Connectivity SVSQ 1 mΩ, 3920 Metal Strip Surface Mount Resistor 0.01 Surface Mount 7 W - SVSQ392070R001FTDG
- TE Connectivity SVSQ 1 mΩ, 5930 Metal Strip Surface Mount Resistor 0.01 Surface Mount 9 W - SVSQ593090R001FTDG
- TE Connectivity SVSQ 1 mΩ, 3920 Metal Strip Surface Mount Resistor 0.01 Surface Mount 8 W - SVSQ392080R001FTDG
- TE Connectivity SVSQ 1 mΩ, 5930 Metal Strip Surface Mount Resistor 0.01 Surface Mount 15 W - SVSQ5930150R0001FTDG
