Bourns CR-A-AS 0 Ω, 0805 Thick Film Resistor ±5 % Surface 125 mW - CR0805AJ/-000EAS
- RS Stock No.:
- 630-515
- Mfr. Part No.:
- CR0805AJ/-000EAS
- Brand:
- Bourns
Get a bulk buy discount
Add 500 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£0.34
(exc. VAT)
£0.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21,320 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 480 | £0.017 | £0.34 | - |
| 500 - 1980 | £0.015 | £0.30 | 11% |
| 2000 - 9980 | £0.01 | £0.20 | 41% |
| 10000 - 19980 | £0.009 | £0.18 | 47% |
| 20000 + | £0.007 | £0.14 | 58% |
*price indicative
- RS Stock No.:
- 630-515
- Mfr. Part No.:
- CR0805AJ/-000EAS
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 0Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Power Rating | 125mW | |
| Voltage | 400V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±400 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CR-A-AS | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Standards/Approvals | AEC-Q200, Halogen Free, ASTM B-809, RoHS, UL-94 V-0 or V-1 | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 0Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Power Rating 125mW | ||
Voltage 400V | ||
Mount Type Surface | ||
Temperature Coefficient ±400 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CR-A-AS | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Standards/Approvals AEC-Q200, Halogen Free, ASTM B-809, RoHS, UL-94 V-0 or V-1 | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TW
The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.
RoHS compliant
Tape and reel packaging
Related links
- Bourns CR 2.2 kΩ, 0805 Thick Film Resistor 5 % Surface 125 mW - CR0805-JW-222ELF
- Bourns CR0603 0 mΩ, 0603 Sulphur Resistant Resistor 5 % 100 mW - CR0603AJ/-000EAS
- Bourns CRT 5 kΩ, 0805 Thick Film Resistor 0.1 % Surface 125 mW - CRT0805-BY-5001EAS
- Yageo RC 680 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 125 mW - RC0805JR-07680RL
- Yageo RC 470 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 125 mW - RC0805JR-07470RL
- Yageo RC 33 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 125 mW - RC0805JR-0733KL
- Yageo RC 5.1 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 125 mW - RC0805JR-075K1L
- Yageo RC 120 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 125 mW - RC0805JR-07120RL
