Bourns CHP 120 Ω, 0805 Thick Film Resistor 1 % Surface 0.5 W - CHP0805AFX-1200ELF
- RS Stock No.:
- 630-220
- Mfr. Part No.:
- CHP0805AFX-1200ELF
- Brand:
- Bourns
Get a bulk buy discount
Add 200 more to save 15%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£2.28
(exc. VAT)
£2.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11,820 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | £0.114 | £2.28 | - |
| 200 - 480 | £0.096 | £1.92 | 15% |
| 500 - 1980 | £0.071 | £1.42 | 37% |
| 2000 - 9980 | £0.063 | £1.26 | 44% |
| 10000 + | £0.053 | £1.06 | 53% |
*price indicative
- RS Stock No.:
- 630-220
- Mfr. Part No.:
- CHP0805AFX-1200ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 120Ω | |
| Product Type | Resistor | |
| Resistor Type | High Power | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Paper Tape | |
| Tolerance | 1 % | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 2 | |
| Series | CHP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 500μm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 120Ω | ||
Product Type Resistor | ||
Resistor Type High Power | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Paper Tape | ||
Tolerance 1 % | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 2 | ||
Series CHP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 500μm | ||
Termination Style Lead Free Terminations (Tinned) | ||
Length 2mm | ||
- COO (Country of Origin):
- TW
The Bourns Chip Resistors are designed for Ultra-High Power applications using thick film technology. They offer a power rating of up to 3 Watts at 70°C and operate within a temperature range of -55°C to +155°C, with derating to zero load at the upper limit. Applications include Power Supplies, Digital Meters, Consumer Electronics, LED Lighting, and Industry Control Boards.
High power surge withstanding
RoHS compliant
Halogen free
Related links
- Bourns CR 120 Ω, 0603 Thick Film Resistor ±1 % Surface 100 mW - CR0603-FX-1200ELF
- Bourns CR 120 Ω, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-1200ELF
- Bourns CR0805 120 Ω, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-1200ELF
- Bourns CRS 33 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRS1206-FX-33R0ELF
- Bourns CHV 100 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CHV2010-FX-1003ELF
- Bourns 10 kΩ, 0805 Thick Film Resistor 1 % Surface 0.5 W - CMP0805-FX-1002ELF
- Bourns CHP 60 kΩ, 0603 Thick Film Resistor 1 % Surface 7 W - CHP0603QFW-1R00ELF
- Vishay CRCW 75 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW120675R0FKEAHP
