Bourns CHP 60 kΩ, 0603 Thick Film Resistor 1 % Surface 7 W - CHP0603QFW-1R00ELF
- RS Stock No.:
- 630-219
- Mfr. Part No.:
- CHP0603QFW-1R00ELF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£2.02
(exc. VAT)
£2.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | £0.101 | £2.02 |
| 200 - 480 | £0.085 | £1.70 |
| 500 - 1980 | £0.063 | £1.26 |
| 2000 - 9980 | £0.056 | £1.12 |
| 10000 + | £0.04 | £0.80 |
*price indicative
- RS Stock No.:
- 630-219
- Mfr. Part No.:
- CHP0603QFW-1R00ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 60kΩ | |
| Technology | Thick Film | |
| Resistor Type | High Power | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Tolerance | 1 % | |
| Voltage | 75V | |
| Power Rating | 7W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | CHP | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Length | 1.6mm | |
| Width | 800μm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 60kΩ | ||
Technology Thick Film | ||
Resistor Type High Power | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Tolerance 1 % | ||
Voltage 75V | ||
Power Rating 7W | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series CHP | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Lead Free Terminations (Tinned) | ||
Length 1.6mm | ||
Width 800μm | ||
Height 450μm | ||
- COO (Country of Origin):
- TW
The Bourns Chip Resistors are designed for Ultra-High Power applications using thick film technology. They offer a power rating of up to 3 Watts at 70°C and operate within a temperature range of -55°C to +155°C, with derating to zero load at the upper limit. Applications include Power Supplies, Digital Meters, Consumer Electronics, LED Lighting, and Industry Control Boards.
High power surge withstanding
RoHS compliant
Halogen free
Related links
- ROHM GMR 33 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFMR033
- ROHM GMR 20 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFHR020
- Vishay WSHM 50 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % Surface 7 W - WSHM2818R0500FEB
- ROHM GMR 15 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFER015
- Arcol Ohmite EBW 200 Ω Manganin Alloy Surface Mount Resistor ±1 % Surface 7 W - EBWB-MR0002FE
- ROHM GMR 47 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFQR047
- ROHM GMR 10 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFA10L0
- ROHM GMR 22 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFIR022
