Bourns CR 7.5 kΩ, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-7501ELF
- RS Stock No.:
- 630-142
- Mfr. Part No.:
- CR0805-FX-7501ELF
- Brand:
- Bourns
Get a bulk buy discount
Add 500 more to save £0.50
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£0.24
(exc. VAT)
£0.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20,740 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 480 | £0.012 | £0.24 | - |
| 500 - 1980 | £0.011 | £0.22 | £0.50 |
| 2000 - 9980 | £0.007 | £0.14 | £10.00 |
| 10000 - 19980 | £0.007 | £0.14 | £50.00 |
| 20000 + | £0.005 | £0.10 | £140.00 |
*price indicative
- RS Stock No.:
- 630-142
- Mfr. Part No.:
- CR0805-FX-7501ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 7.5kΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Paper Tape | |
| Tolerance | 1 % | |
| Power Rating | 125mW | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 7.5kΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Paper Tape | ||
Tolerance 1 % | ||
Power Rating 125mW | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Width 1.25mm | ||
Length 2mm | ||
Termination Style Lead Free Terminations (Tinned) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.
RoHS compliant
Tape and reel packaging
Related links
- Bourns CR, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-4703ELF
- Bourns CR 1.1 kΩ, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-1101ELF
- Bourns CR 50 mΩ, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-5602ELF
- Bourns CR 820 Ω, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-8200ELF
- Bourns CR 4.75 kΩ, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-4751ELF
- Bourns CR 47 kΩ, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-4702ELF
- Bourns CR 562 Ω, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-5620ELF
- Bourns CR 2.21 kΩ, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-2211ELF
