TE Connectivity Holsworthy RT73 54.9 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J54K9BTD

Subtotal (5000 units, on reels of 5000)*

£285.00

(exc. VAT)

£340.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.057£285.00

*price indicative

RS Stock No.:
619-469
Mfr. Part No.:
RT73F1J54K9BTD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

54.9kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Precision

Package/Case

0603

Tolerance

0.1 %

Power Rating

0.2W

Voltage

200V

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

Holsworthy RT73

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200

Width

1.6mm

Height

0.45mm

Length

3.2mm

COO (Country of Origin):
JP
The TE Connectivity Thick film precision resistor rated at 54.9K ohm within 1k ohm to 1M ohm class in 0603 package. Power rating 0.2 W and voltage 100 V with 3-year shelf life. Includes two solder terminations and tolerance of 0.1 percent. Dimensions are 1.6 mm length 0.8 mm width and 0.45 mm height.

Operating temperature range of minus 55 to 155 °C

Temperature coefficient of ±25 ppm per °C

Moisture sensitivity level 1

Taped and reeled packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy