TE Connectivity Holsworthy RT73 10 Ω, 1206 Thick Film Surface Mount Resistor 0.1 % Surface 0.33 W - RT73F2B10RBTD

Subtotal (1 reel of 5000 units)*

£850.00

(exc. VAT)

£1,000.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.17£850.00

*price indicative

RS Stock No.:
619-433
Mfr. Part No.:
RT73F2B10RBTD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

10Ω

Technology

Thick Film

Resistor Type

Thick Film Precision

Package/Case

1206

Tolerance

0.1 %

Power Rating

0.33W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

Holsworthy RT73

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200

Width

1.6mm

Height

600μm

Length

3.2mm

COO (Country of Origin):
JP
The TE Connectivity Precision resistor features a thick film element with a shelf life of 3 years and is housed in a 1206 package. It offers a resistance value of 10 Ω with a tolerance of 0.1 percent and belongs to the resistance class up to 1kΩ. With a power rating of 0.33 W, it supports a maximum operating voltage of 200 V. It includes 1 resistor with solder terminations and 2 terminations and is designed for surface mounting. Its dimensions include a product length of 3.2 mm, width of 1.6 mm, and height of 0.6 mm.

Operating temperature range of minus 55 to 155 °C

Temperature coefficient of ±25 ppm per °C

Moisture sensitivity level 1

Taped and reeled packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy