TE Connectivity Holsworthy RT73 121 kΩ, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A121KBTD
- RS Stock No.:
- 619-390
- Mfr. Part No.:
- RT73F2A121KBTD
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£685.00
(exc. VAT)
£820.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.137 | £685.00 |
*price indicative
- RS Stock No.:
- 619-390
- Mfr. Part No.:
- RT73F2A121KBTD
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 121kΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film Precision | |
| Package/Case | 0805 | |
| Packaging | Paper Tape | |
| Tolerance | 0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | Holsworthy RT73 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | AEC-Q200 | |
| Height | 0.5mm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 121kΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film Precision | ||
Package/Case 0805 | ||
Packaging Paper Tape | ||
Tolerance 0.1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series Holsworthy RT73 | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals AEC-Q200 | ||
Height 0.5mm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
The TE Connectivity Precision resistor features a thick film element with a shelf life of 3 years and is housed in a 0805 package. It offers a resistance value of 121K ohm with a tolerance of 0.1 percent and belongs to the resistance class 1k ohm to 1M ohm. With a power rating of 0.25 W, it supports a maximum operating voltage of 150 V. It includes one resistor with solder terminations and two terminations, and is designed for surface mounting. Its dimensions include a product length of 2 mm, width of 1.25 mm, and height of 0.5 mm.
Operating temperature range of minus 55 to 155 °C
Temperature coefficient of ±25 ppm per °C
Moisture sensitivity level 1
Taped and reeled packaging
Related links
- TE Connectivity Holsworthy RT73 121 Ω, 0805 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.25 W -
- TE Connectivity Holsworthy RT73 130 kΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.25 W -
- TE Connectivity Holsworthy RT73 499 Ω, 0805 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.25 W -
- TE Connectivity Holsworthy RT73 715 kΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.25 W -
- TE Connectivity Holsworthy RT73 14.7 kΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.25 W -
- TE Connectivity Holsworthy RT73 301 Ω, 0805 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.25 W -
- TE Connectivity Holsworthy RT73 301 kΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.25 W -
- TE Connectivity Holsworthy RT73 511 Ω, 0805 Thick Film Surface Mount Fixed Resistor 0.1 % Surface 0.25 W -
