TE Connectivity Holsworthy RT73 130 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J130KBTD
- RS Stock No.:
- 619-383
- Mfr. Part No.:
- RT73F1J130KBTD
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£285.00
(exc. VAT)
£340.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.057 | £285.00 |
*price indicative
- RS Stock No.:
- 619-383
- Mfr. Part No.:
- RT73F1J130KBTD
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 130kΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Tolerance | 0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | Holsworthy RT73 | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Standards/Approvals | AEC-Q200 | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 130kΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Tolerance 0.1 % | ||
Voltage 100V | ||
Power Rating 0.2W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series Holsworthy RT73 | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Standards/Approvals AEC-Q200 | ||
Height 0.45mm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP
The TE Connectivity Thick film resistor features a 3-year shelf life and is available in a 0603 package. It provides 130K ohm resistance in the 1k ohm to 1M ohm class with a tolerance of 0.1 percent. It supports 100 V operation with 0.2 W power and includes one resistor with two solder terminations. Dimensions are 1.6 mm long, 0.8 mm wide, and 0.45 mm high.
Operating temperature range of minus 55 to 155 °C
Temperature coefficient of ±25 ppm per °C
Moisture sensitivity level 1
Taped and reeled packaging
Related links
- TE Connectivity Holsworthy RT73 130 Ω, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J130RBTD
- TE Connectivity Holsworthy RT73 549 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J549KBTD
- TE Connectivity Holsworthy RT73 10 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J10KBTD
- TE Connectivity Holsworthy RT73 40.2 Ω, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J40R2BTD
- TE Connectivity Holsworthy RT73 10 Ω, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J10RBTD
- TE Connectivity Holsworthy RT73 1.5 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J1K5BTD
- TE Connectivity Holsworthy RT73 15 Ω, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J15RBTD
- TE Connectivity Holsworthy RT73 51.1 Ω, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J51R1BTD
