TE Connectivity NEOHM SMA-Q 2.74 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX2R74

Get a bulk buy discount

Add 15000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

£102.00

(exc. VAT)

£123.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000£0.034£102.00-
15000 +£0.033£99.002%

*price indicative

RS Stock No.:
590-617
Mfr. Part No.:
SMA-Q0204FTDX2R74
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2.74Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.4W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.4mm

Standards/Approvals

RoHS

Length

3.5mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor represents cutting-edge technology, designed specifically for demanding applications. Built to AEC-Q200 standards, this reliable component enhances performance with its low temperature coefficient and tight tolerances, making it ideal for use in automotive, industrial, and medical environments. Its advanced SMD structure not only delivers high stability but also ensures protection against moisture. Operating efficiently across a broad resistance range and designed to withstand a variety of environmental stresses, this resistor promises optimal performance in any circuit. Its RoHS compliance guarantees environmental responsibility without compromising reliability, making it a top choice for engineers and designers seeking high-quality components.

AEC Q200 qualification ensures superior reliability for automotive applications

Thin film technology provides exceptional stability and performance

Low TCR maintains precise resistance values across varying temperatures

SMD enabled structure simplifies PCB design and integration

Moisture sensitivity level MSL1 supports safe handling and longevity

Lead free and RoHS compliant for environmentally friendly applications

Robust construction guarantees reliable service in harsh conditions

High power rating allows for use in demanding applications without overheating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy